
Dual DMOS full bridge driver for motor control applications. Features a maximum output current of 2.8A and an operating supply voltage of 48V, with a maximum of 52V. Each channel supports 1.4A output current and exhibits a 730mR on-state resistance. This surface mount component operates within a temperature range of -25°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6225PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Voltage | 48V |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6225PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
