
The L6227PDTR is a 4-channel motor driver IC from Stmicroelectronics, designed for surface mount applications. It operates within a temperature range of -25°C to 150°C and can supply up to 2.8A of current. The device is RoHS compliant and suitable for use with a supply voltage of 8V to 52V. The L6227PDTR is packaged in a SSOP36 package and available on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6227PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6227PDTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| On-State Resistance | 730mR |
| Operating Supply Voltage | 48V |
| Output Current | 2.8A |
| Output Current per Channel | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6227PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
