
DMOS dual full bridge driver with PWM current controller
Sign in to ask questions about the Stmicroelectronics L6227QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6227QTR technical specifications.
| Fall Time | 250ns |
| Frequency | 100kHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Output Current | 1.4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| RoHS Compliant | Yes |
| Series | L6227Q |
| Technology | DMOS |
| Turn-Off Delay Time | 1000ns |
| Turn-On Delay Time | 1900ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6227QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
