
DMOS driver for bipolar stepper motor
Sign in to ask questions about the Stmicroelectronics L6228D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6228D technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 1.4A |
| Output Current | 3.55A |
| Output Voltage | 52V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.010857oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6228D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
