
Bipolar stepper motor driver IC, surface mount, 36-pin PowerSO package. Features a maximum supply voltage of 52V and an operating supply voltage of 48V, with a minimum of 8V. Delivers an output current of 1.4A, with a maximum collector current also at 1.4A. Operates across a temperature range of -25°C to 150°C. This RoHS compliant component is lead-free and supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6228PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6228PDTR technical specifications.
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Stepper |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6228PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
