Bipolar stepper motor driver IC, surface mountable in a 32-pin VFQFPN EP package. Features a maximum supply voltage of 52V and an operating supply voltage of 48V, with a minimum of 8V. Delivers an output current of 1.4A and operates within a temperature range of -25°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6228QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6228QTR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6228QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
