
DMOS driver for three-phase brushless DC motors, featuring a 52V maximum output voltage and 3.55A output current. This integrated circuit operates from a 12V to 52V supply voltage, with a maximum supply current of 1.4A. Designed for surface mounting in a SO package, it offers three outputs and a parallel interface. Operating temperature range spans from -40°C to 150°C, with RoHS compliance.
Sign in to ask questions about the Stmicroelectronics L6229D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6229D technical specifications.
| Package/Case | SO |
| Height | 2.35mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Current | 3.55A |
| Output Voltage | 52V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 1.4A |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6229D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
