3-Phase Brushless DC Motor Controller 24-Pin SO Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L6229 |
| Supply Current | 1.4A |
| RoHS | Not CompliantNo |