Checking distributor stock and pricing after the page loads.
Stmicroelectronics L6229DPTR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 52V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Series | L6229 |
| Supply Current | 1.4A |
| RoHS | Not Compliant |
No datasheet is available for this part.