
3-Phase Brushless DC Motor Controller, surface mount SO package, designed for 12V to 52V supply voltage. Features a parallel interface and delivers up to 1.4A output current. Operates within a temperature range of -25°C to 150°C. RoHS compliant and lead-free, supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics L6229DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6229DTR technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Output Current | 1.4A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 1.4A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6229DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
