The L6229N is a 1-channel motor driver IC from STMicroelectronics, packaged in a DIP package. It can handle a maximum supply voltage of 52V and a maximum collector current of 2.8A. The device operates over a temperature range of -40°C to 150°C and is RoHS compliant. It is available in a DIP package with a lead-free finish. The L6229N is suitable for use in motor control applications.
Stmicroelectronics L6229N technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6229N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
