DMOS driver for three-phase brushless DC motors. Features a maximum output current of 2.8A and a maximum supply voltage of 52V, with a minimum supply voltage of 12V. Operates across a temperature range of -40°C to 150°C. This surface mount component is RoHS compliant and lead-free, supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6229PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6229PDTR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6229PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
