
DMOS driver for three-phase brushless DC motors, featuring a VQFN surface mount package. Operates with supply voltages from 8V to 52V, delivering up to 1.4A output current. Designed for a wide temperature range of -40°C to 150°C. This RoHS compliant and lead-free component is supplied on tape and reel.
Stmicroelectronics L6229QTR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6229QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
