
The L6230PD is a 1-channel motor driver IC from STMicroelectronics, designed for use with brushless DC motors. It operates from a supply voltage of 8V to 52V and can handle a maximum collector current of 1.4A. The IC is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The L6230PD is RoHS compliant and is available in a 31-piece rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics L6230PD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6230PD technical specifications.
| Package/Case | SOIC |
| Height | 3.3mm |
| Length | 16mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.4A |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6230PD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
