
DMOS driver for three-phase brushless DC motor
Checking distributor stock and pricing after the page loads.
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Collector Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Voltage | 52V |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 5.15mm |
| RoHS | Compliant |
