
DMOS driver for three-phase brushless DC motor
Sign in to ask questions about the Stmicroelectronics L6230QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6230QTR technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4A |
| Output Current | 1.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Technology | DMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6230QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
