
Three phase motor driver
Stmicroelectronics L6234 technical specifications.
| Package/Case | DIP |
| Height | 5.1mm |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Collector Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 7V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Voltage | 42V |
| Output Current | 5A |
| Output Voltage | 52V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
