
The L6234D is a dual motor driver IC from Stmicroelectronics, featuring 20 terminals in a dual configuration. It operates within a supply voltage range of 8 to 48 volts. The device is packaged in a SO-20 package, measuring 7.5mm in width and 12.8mm in length. It is designed for use in power management applications, specifically motor drivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6234D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 42 |
| Supply Voltage-Max (Vsup) | 48 |
| Supply Voltage-Min (Vsup) | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6234D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.