
Three-phase motor driver IC featuring a maximum output current of 4A and a maximum supply voltage of 52V. This surface mount component operates within a supply voltage range of 7V to 52V, with an operating supply voltage of 42V. It offers a maximum output voltage of 60V and a maximum operating temperature of 125°C. The device utilizes a parallel interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6234PD013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.8A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 42V |
| Output Current | 4A |
| Output Voltage | 60V |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | STSPIN L62 |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6234PD013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
