
DMOS driver for 3-phase brushless DC motors, featuring a maximum supply voltage of 52V and an operating supply voltage of 42V. This surface mount integrated circuit delivers an output current of 5.6A. Operating within a temperature range of -25°C to 150°C, it is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics L6235D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6235D013TR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 5.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
