
DMOS driver for 3-phase brushless DC motors, featuring 3 outputs and a parallel interface. Operates with supply voltages from 12V to 52V, with a typical operating voltage of 42V. Delivers an output current of 7.1A and a maximum collector current of 2.8A. Packaged in a PDIP through-hole mount, this RoHS compliant component operates across a temperature range of -40°C to 150°C.
Stmicroelectronics L6235N technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 12V |
| Motor Type | Brushless DC (BLDC) |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 42V |
| Output Current | 7.1A |
| Output Voltage | 52V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6235 |
| Technology | DMOS |
| Weight | 0.131925oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
