
DMOS driver for 3-phase brushless DC motors, featuring a maximum supply voltage of 52V and an output current of 2.5A. This integrated circuit offers a maximum collector current of 2.8A and a maximum output current of 5.6A, with a low drain-to-source resistance of 300mR. Operating across a temperature range of -40°C to 150°C, it is housed in a compact QFN package measuring 7.15mm x 7.15mm x 0.95mm. This RoHS compliant component is designed for efficient motor control applications.
Stmicroelectronics L6235Q technical specifications.
| Package/Case | QFN |
| Drain to Source Resistance | 300mR |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Max Collector Current | 2.8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Motor Type | Brushless DC (BLDC) |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Current | 2.5A |
| Output Voltage | 52V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6235Q |
| Supply Current | 2.5A |
| Width | 7.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
