
DMOS driver for 3-phase brushless DC motors, featuring a maximum output current of 5.6A and an operating supply voltage up to 52V. This integrated circuit operates within a temperature range of -40°C to 150°C and is housed in a QFN EP package. The component is RoHS compliant and lead-free, supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6235QTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6235QTR technical specifications.
| Package/Case | QFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.6A |
| Max Supply Voltage | 52V |
| Min Supply Voltage | 8V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 52V |
| Output Current | 5.6A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6235QTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
