
The L6360 is a 26-pin QFN transceiver with a maximum data rate of 400Kbps. It operates over a temperature range of -25°C to 125°C and is powered by a single supply voltage. The typical single supply voltage is 24V or 28V, with a minimum of 18V and a maximum of 32.5V. The maximum supply current is 4A typ. The transceiver is mounted using surface mount technology and is packaged in a quad flat no-lead package made of plastic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6360 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 0.88 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 400Kbps |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 24|28V |
| Minimum Single Supply Voltage | 18V |
| Maximum Single Supply Voltage | 32.5V |
| Maximum Supply Current | 4(Typ)mA |
| Power Supply Type | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics L6360 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.