
Transceiver 1TX 1RX 400Kbps 26-Pin VFQFPN EP T/R
Sign in to ask questions about the Stmicroelectronics L6360TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6360TR technical specifications.
| Package/Case | QFN |
| Data Rate | 400Kbps |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 32.5V |
| Min Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 5mA |
| Output Voltage | 5.13V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6360TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
