
The L6362 is a 26-pin QFN surface-mount transceiver with a typical single supply voltage of 24 to 28 volts and a maximum supply voltage of 32.5 volts. It is designed for single-supply operation and is available in a non-lead-frame SMT package. The transceiver is suitable for use in a variety of applications, including those requiring a high level of integration and low power consumption. The device is manufactured by STMicroelectronics and is compliant with various industry standards.
Sign in to ask questions about the Stmicroelectronics L6362 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6362 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 26 |
| PCB | 26 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Transceiver |
| Typical Single Supply Voltage | 24|28V |
| Minimum Single Supply Voltage | 8V |
| Maximum Single Supply Voltage | 32.5V |
| Power Supply Type | Single |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics L6362 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.