
The L6362A is a 12-pin dual interface IC from Stmicroelectronics, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 24V. The device is packaged in an HVSON-12 format, which is a JEDEC S-PDSO-N12 package type.
Stmicroelectronics L6362A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6362A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.