
Automotive-grade IO-Link communication transceiver IC, featuring 1 transmit and 1 receive channel. This 12-terminal device operates within a -40°C to 125°C temperature range and utilizes a 24V nominal supply voltage. Packaged in a 3mm x 3mm DFN EP with dual terminal positions, it conforms to the S-PDSO-N12 JEDEC standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6362ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N12 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L6362ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.