
Intelligent power switch featuring 2.5A high-side driver capability. This integrated circuit offers four output channels, each capable of delivering up to 2.5A. Operating from a 9.5V to 35V supply, it includes over-temperature fault protection. The device utilizes a differential input type with a simple On/Off interface and is designed for surface mount applications.
Stmicroelectronics L6370D technical specifications.
| Current | 2.5A |
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 1.5W |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Output Current per Channel | 2.5A |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 2.5A |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Voltage | 35V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6370D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.