
The L6370D013TR is a single-channel driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It can handle a maximum input voltage of 35V and a maximum output current of 2.5A. The device is RoHS compliant and is available in a surface mount package. It is suitable for use in applications where a high level of reliability is required.
Stmicroelectronics L6370D013TR technical specifications.
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.2A |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 35V |
| Output Current | 2.5A |
| Output Current per Channel | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6370D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
