
2.5A High Side Driver Intelligent Power Switch
Checking distributor stock and pricing after the page loads.
| Fault Protection | Over Temperature |
| Input Type | DIFFERENTIAL |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Supply Current | 20mA |
| Nominal Supply Current | 20mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | L6370 |
| RoHS | Compliant |
