
Single high-side smart power switch with 2.5A maximum output current. Features differential input and on/off interface, operating from a 9.5V to 35V supply range. Includes over-temperature fault protection and a maximum clamping voltage of 50V. Surface mountable in a QFN package, this RoHS compliant component offers 100mΩ on-state resistance.
Stmicroelectronics L6370Q technical specifications.
| Package/Case | QFN |
| Clamping Voltage-Max | 50V |
| Fault Protection | Over Temperature |
| Input Type | DIFFERENTIAL |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Rated Current-Max | 3.2A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L6370Q |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6370Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.