
Stmicroelectronics L6370QTR technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.2A |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 35V |
| Output Current | 2.6A |
| Output Current per Channel | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6370QTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.