
Quad line driver IC featuring four transmitters and four outputs, designed for industrial bus applications. This surface mount component operates with a supply voltage range of 10.8V to 35V, typically 24V, and delivers up to 100mA output current per channel. Integrated fault protection includes over-voltage and over-temperature safeguards. The SO package measures 10mm in length, 4mm in width, and 1.65mm in height, operating within a temperature range of -25°C to 85°C. This lead-free, RoHS compliant device is supplied in rail/tube packaging.
Sign in to ask questions about the Stmicroelectronics L6374FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6374FP technical specifications.
| Package/Case | SO |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 24V |
| Output Current per Channel | 100mA |
| Output Voltage | 35V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6374FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
