
The L6374FP013TR is a 4-channel surface mount bus transceiver from Stmicroelectronics. It operates within a temperature range of -25°C to 85°C and can handle a maximum supply voltage of 35V and a minimum supply voltage of 10.8V. The device can provide up to 1A of output current and 100mA of output current per channel. It is available in a SO package and is packaged on a tape and reel. The L6374FP013TR is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L6374FP013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6374FP013TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Transmitters | 4 |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6374FP013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
