
High-side intelligent power switch with 500mA maximum output current. Features over-temperature fault protection and a clamping voltage up to 58V. Operates from a 35V supply voltage with a single output. Packaged in a lead-free SOIC surface-mount case, measuring 5mm x 4mm x 1.25mm. Suitable for industrial applications with an operating temperature range of -25°C to 85°C.
Stmicroelectronics L6375S technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 58V |
| Fault Protection | Over Temperature |
| Height | 1.25mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6375S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
