
Intelligent power switch IC with 500mA maximum output current, featuring over-temperature fault protection. This high-side driver offers a simple on/off interface and is designed for surface mount installation in a SOIC package. Operating across a temperature range of -25°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics L6375STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6375STR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6375STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
