
Stmicroelectronics L6376D technical specifications.
| Fault Protection | Over Temperature |
| Height | 3.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 35V |
| Output Configuration | High Side |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6376D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
