
Quad intelligent power switch, a high-side driver IC, offers 500mA output current per channel with a maximum output current of 900mA. Featuring four channels and four outputs, this surface mount device operates with a supply voltage of 35V, accepting input voltages between 9.5V and 35V. It boasts a maximum clamping voltage of 57V and operates across a temperature range of -25°C to 85°C. This RoHS compliant, lead-free component is supplied on tape and reel.
Stmicroelectronics L6376D013TR technical specifications.
| Clamping Voltage-Max | 57V |
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 9.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 900mA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 35V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6376D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
