
PMU Driver for Microcontroller Ballast
Stmicroelectronics L6382D5 technical specifications.
| Package/Case | SO |
| Dimming | Yes |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Input Voltage | 7V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 500mV |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6382D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.