
The L6382D5TR is a general purpose linear regulator with a maximum input voltage of 7V and a maximum output voltage of 12.5V. It operates over a temperature range of -40°C to 125°C and has a maximum operating supply current of 2.1mA. The device is available in a RoHS compliant SO-20 package with a height of 2.35mm, length of 13mm, and width of 7.6mm. The L6382D5TR is suitable for surface mount applications and has a dimming capability.
Sign in to ask questions about the Stmicroelectronics L6382D5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6382D5TR technical specifications.
| Package/Case | SO |
| Dimming | Yes |
| Height | 2.35mm |
| Length | 13mm |
| Max Input Voltage | 7V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 500mV |
| Mount | Surface Mount |
| Operating Supply Current | 2.1mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6382D5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
