
The L6382DTR is a surface mount power management IC from Stmicroelectronics with a voltage rating of 600V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is available in a SOP20 package with dimensions of 2.65mm height, 13mm length, and 7.6mm width. It is packaged in tape and reel quantities of 1000 units. The L6382DTR is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics L6382DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6382DTR technical specifications.
| Package/Case | SO |
| Height | 2.65mm |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6382DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
