
Dual-channel half-bridge gate driver IC for power applications. Operates with supply voltages from 8V to 16.6V, featuring a maximum output current of 650mA. Supports frequencies up to 400kHz with a propagation delay of 300ns and fall time of 30ns. Packaged in a through-hole PDIP, this RoHS compliant component offers a maximum power dissipation of 750mW and an operating temperature range of -45°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6384 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6384 technical specifications.
| Package/Case | PDIP |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 125R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
