
Dual-channel synchronous MOSFET driver with 650mA output current, operating up to 400kHz. Features a 300ns propagation delay and 30ns fall time. This surface-mount integrated circuit, housed in a SO package, supports supply voltages from 8V to 16.6V and delivers up to 600V output voltage. Designed for power management applications, it offers a maximum power dissipation of 750mW and operates within a temperature range of -45°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6384D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 125R |
| Output Current | 650mA |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
