
1-channel, 2-output half-bridge MOSFET driver with synchronous channel type. Features 650mA maximum output current, 400kHz operating frequency, and 300ns propagation delay. Operates from an 8V to 16.6V supply voltage with a maximum supply current of 25mA. Packaged in an SOIC-8 surface mount package, this component offers a fall time of 30ns and a maximum power dissipation of 750mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6384D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 650mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
