
High voltage, high and low side gate driver IC featuring a bootstrap diode. This through-hole component offers two independent drivers with a maximum output current of 650mA and an output voltage up to 580V. Operating frequency reaches 400kHz with a maximum supply voltage of 16.6V. The PDIP package measures 10.92mm in length, 6.6mm in width, and 3.32mm in height, with a maximum power dissipation of 750mW. This RoHS compliant device operates within a temperature range of -45°C to 125°C.
Sign in to ask questions about the Stmicroelectronics L6384E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6384E technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 3.32mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | -300mV |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15.6V |
| Output Voltage | 580V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
