
Dual high/low side gate driver IC for power management applications. Features a high output voltage of 580V and a maximum output current of 650mA. Operates with a supply voltage range of 11.5V to 16.6V, supporting frequencies up to 400kHz. Includes integrated bootstrap diode, with propagation delay of 300ns and fall time of 30ns. Packaged in a lead-free SOIC surface-mount case.
Stmicroelectronics L6384ED technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | 11.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15.6V |
| Output Voltage | 580V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-Off Delay Time | 300ns |
| Turn-On Delay Time | 200ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
