
Dual high and low side gate driver for power management applications. Features synchronous channel operation with a maximum output current of 650mA and a maximum collector current of 400mA. Operates at frequencies up to 400kHz with a propagation delay and turn-on delay time of 300ns, and a fall time of 30ns. This surface mount component is housed in a SOIC package, supports a wide operating supply voltage range from -300mV to 16.6V, and is RoHS compliant. Rated for operation between -45°C and 125°C with a maximum power dissipation of 750mW.
Sign in to ask questions about the Stmicroelectronics L6384ED013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6384ED013TR technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 400mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 25mA |
| Max Supply Voltage | 16.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6384ED013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
