
The L6385 is a dual independent gate driver IC with a maximum output current of 650mA and a maximum power dissipation of 750mW. It operates over a temperature range of -40°C to 125°C and is packaged in a PDIP package for through-hole mounting. The device is RoHS compliant and has a propagation delay of 110ns. It can operate at a frequency of 400kHz and has a fall time of 30ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics L6385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| RoHS Compliant | Yes |
| Supply Current | 320uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
