The L6385D013TR is a dual channel gate driver IC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a maximum output current of 650mA and a maximum power dissipation of 750mW. The device is packaged in a SO-8 package and is designed for surface mount applications. It operates at a frequency of 400kHz and has a propagation delay of 110ns. The IC is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics L6385D013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics L6385D013TR technical specifications.
| Package/Case | SO |
| Channel Type | Independent |
| Fall Time | 30ns |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Power Dissipation | 750mW |
| Max Supply Current | 320uA |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 750mW |
| Propagation Delay | 110ns |
| RoHS Compliant | No |
| Supply Current | 320uA |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics L6385D013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.